+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5943000601

Ferrite: toroidal; Core mat: 43; -55÷90°C; 470nH; 21x13.2x6.35mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5943000601
TME Symbol:
5943000601

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
0.47µH
Dimensions
21x13.2x6.35mm
Gross weight6.4 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943000601
0 in TME stock
Net price for quantities from 1826 pcs - 0.55 USDGross price for quantities from 1826 pcs - 0.66 USD
No. of pieces (Multiplicity: 1 826)
Minimum order quantity: 1 826.
Multiplicity: 1 826.