+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5943001701

Ferrite: toroidal; Core mat: 43; -55÷90°C; 775nH; 31.7x19.05x9.5mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5943001701
TME Symbol:
5943001701

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
775nH
Dimensions
31.7x19.05x9.5mm
Gross weight23 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943001701
0 in TME stock
Net price for quantities from 954 pcs - 1.16 EURGross price for quantities from 954 pcs - 1.39 EUR
No. of pieces (Multiplicity: 954)