+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5943002721

Ferrite: toroidal; 43; -55÷90°C; 885nH; 36.8x21.95x13.7mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5943002721
TME Symbol:
5943002721

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
885nH
Dimensions
36.8x21.95x13.7mm
Gross weight33 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943002721
0 in TME stock
No. of pieces (Multiple of: 371)
Minimum order quantity: 371.
Multiple of: 371.
Net price for quantities from 371 pcs - 2.22 EURGross price for quantities from 371 pcs - 2.67 EUR