+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5943006401

Ferrite: toroidal; Core mat: 43; -55÷90°C; 1uH; 25.4x15.5x12.7mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5943006401
TME Symbol:
5943006401

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
43
Operating temperature
-55...90°C
Inductance
1µH
Dimensions
25.4x15.5x12.7mm
Gross weight19 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5943006401
0 in TME stock
Net price for quantities from 1072 pcs - 0.84 GBPGross price for quantities from 1072 pcs - 1.00 GBP
No. of pieces (Multiplicity: 1 072)