+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5952003821

Ferrite: toroidal; Core mat: 52; -55÷90°C; 325nH


Manufacturer: FAIR-RITE

Manufacturer part number:
5952003821
TME Symbol:
5952003821

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
52
Operating temperature
-55...90°C
Inductance
325nH
Dimensions
61.8x34.25x13.7mm
Gross weight107.35 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5952003821
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 10.48 EURGross price for quantities from 100 pcs - 12.57 EUR