+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961000501

Ferrite: toroidal; Core mat: 61; -55÷90°C; 135nH; 21x13.2x11.9mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5961000501
TME Symbol:
5961000501

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
135nH
Dimensions
21x13.2x11.9mm
Gross weight12 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961000501
0 in TME stock
Net price for quantities from 1008 pcs - 0.75 USDGross price for quantities from 1008 pcs - 0.90 USD
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.