+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961000601

Ferrite: toroidal; Core mat: 61; -55÷90°C; 75nH; 21x13.2x6.35mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5961000601
TME Symbol:
5961000601

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
75nH
Dimensions
21x13.2x6.35mm
Gross weight5.74 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961000601
909 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 183 pcs - 1.18 USDGross price for quantities from 183 pcs - 1.42 USD
Net price for quantities from 365 pcs - 1.06 USDGross price for quantities from 365 pcs - 1.28 USD
Net price for quantities from 548 pcs - 0.94 USDGross price for quantities from 548 pcs - 1.13 USD
Net price for quantities from 730 pcs - 0.83 USDGross price for quantities from 730 pcs - 1.00 USD
Net price for quantities from 913 pcs - 0.78 USDGross price for quantities from 913 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 83 pcsCardboard = 913 pcs