+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961001201

Ferrite: toroidal; 61; -55÷90°C; 145nH; 29x19x13.85mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5961001201
TME Symbol:
5961001201

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
145nH
Dimensions
29x19x13.85mm
Gross weight22.01 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961001201
641 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 74 pcs - 1.96 USDGross price for quantities from 74 pcs - 2.36 USD
Net price for quantities from 148 pcs - 1.77 USDGross price for quantities from 148 pcs - 2.12 USD
Net price for quantities from 223 pcs - 1.57 USDGross price for quantities from 223 pcs - 1.89 USD
Net price for quantities from 297 pcs - 1.38 USDGross price for quantities from 297 pcs - 1.65 USD
Net price for quantities from 371 pcs - 1.29 USDGross price for quantities from 371 pcs - 1.55 USD
Packaging method by the manufacturer:Tray = 53 pcsCardboard = 371 pcs