+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961001701

Ferrite: toroidal; Core mat: 61; -55÷90°C; 120nH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5961001701
TME Symbol:
5961001701

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
0.12µH
Dimensions
31.75x19.05x9.5mm
Gross weight23 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961001701
0 in TME stock
Net price for quantities from 477 pcs - 1.37 EURGross price for quantities from 477 pcs - 1.64 EUR
No. of pieces (Multiplicity: 477)
Minimum order quantity: 477.
Multiplicity: 477.