+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961001801

Ferrite: toroidal; Core mat: 61; -55÷90°C; 75nH; 22.1x13.7x6.35mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5961001801
TME Symbol:
5961001801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
75nH
Dimensions
22.1x13.7x6.35mm
Gross weight7.2 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961001801
0 in TME stock
Net price for quantities from 913 pcs - 0.62 EURGross price for quantities from 913 pcs - 0.74 EUR
No. of pieces (Multiplicity: 913)
Minimum order quantity: 913.
Multiplicity: 913.