+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5961002701

Ferrite: toroidal; 61; -55÷90°C; 140nH; 35.55x23x12.7mm


Manufacturer: FAIR-RITE

Manufacturer part number:
5961002701
TME Symbol:
5961002701

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
140nH
Dimensions
35.55x23x12.7mm
Gross weight31.19 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961002701
301 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 3.05 USDGross price for quantities from 5 pcs - 3.66 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 3.41 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 3.04 USD
Net price for quantities from 53 pcs - 2.22 USDGross price for quantities from 53 pcs - 2.66 USD
Net price for quantities from 106 pcs - 2.09 USDGross price for quantities from 106 pcs - 2.51 USD
Packaging method by the manufacturer:Tray = 53 pcsCardboard = 371 pcs