+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961004901

Ferrite: toroidal; Core mat: 61; -55÷90°C; 80nH; 16x9.6x6.35mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5961004901
TME Symbol:
5961004901

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
61
Operating temperature
-55...90°C
Inductance
80nH
Dimensions
16x9.6x6.35mm
Gross weight4 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5961004901
0 in TME stock
Net price for quantities from 2760 pcs - 0.32 EURGross price for quantities from 2760 pcs - 0.38 EUR
No. of pieces (Multiplicity: 2 760)