+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5967000301

Ferrite: toroidal; Core mat: 67; -55÷90°C; 22nH; 12.7x7.15x4.9mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5967000301
TME Symbol:
5967000301

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
67
Operating temperature
-55...90°C
Inductance
22nH
Dimensions
12.7x7.15x4.9mm
Gross weight2 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5967000301
0 in TME stock
Net price for quantities from 1841 pcs - 0.39 USDGross price for quantities from 1841 pcs - 0.47 USD
No. of pieces (Multiplicity: 1 841)
Minimum order quantity: 1 841.
Multiplicity: 1 841.