+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5967001001

Ferrite: toroidal; Core mat: 67; -55÷90°C; 25.5nH; 29x19x7.5mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5967001001
TME Symbol:
5967001001

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
67
Operating temperature
-55...90°C
Inductance
25.5nH
Dimensions
29x19x7.5mm
Gross weight21 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5967001001
0 in TME stock
Net price for quantities from 477 pcs - 1.92 EURGross price for quantities from 477 pcs - 2.30 EUR
No. of pieces (Multiplicity: 477)
Minimum order quantity: 477.
Multiplicity: 477.