+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5967001901

Ferrite: toroidal; Core mat: 67; -55÷90°C; 48nH; 12.7x7.9x12.7mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5967001901
TME Symbol:
5967001901

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
67
Operating temperature
-55...90°C
Inductance
48nH
Dimensions
12.7x7.9x12.7mm
Gross weight4.7 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5967001901
0 in TME stock
Net price for quantities from 1200 pcs - 0.52 EURGross price for quantities from 1200 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1 200)