+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5967002701

Ferrite: toroidal; Core mat: 67; -55÷90°C; 45nH; 35.55x23x12.7mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5967002701
TME Symbol:
5967002701

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
67
Operating temperature
-55...90°C
Inductance
45nH
Dimensions
35.55x23x12.7mm
Gross weight29.75 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5967002701
301 in TME stock
Net price for quantities from 1 pcs - 5.38 GBPGross price for quantities from 1 pcs - 6.46 GBP
Net price for quantities from 42 pcs - 4.49 GBPGross price for quantities from 42 pcs - 5.38 GBP
Net price for quantities from 84 pcs - 4.04 GBPGross price for quantities from 84 pcs - 4.85 GBP
Net price for quantities from 126 pcs - 3.59 GBPGross price for quantities from 126 pcs - 4.31 GBP
Net price for quantities from 168 pcs - 3.14 GBPGross price for quantities from 168 pcs - 3.77 GBP
Net price for quantities from 210 pcs - 2.97 GBPGross price for quantities from 210 pcs - 3.56 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 53 pcsCardboard = 371 pcs