+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5975000801

Ferrite: toroidal; Core mat: 75; -55÷90°C; 650nH; 4x2.4x1.27mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5975000801
TME Symbol:
5975000801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
75
Operating temperature
-55...90°C
Inductance
650nH
Dimensions
4x2.4x1.27mm
Gross weight0.05 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5975000801
0 in TME stock
Net price for quantities from 6000 pcs - 0.11 EURGross price for quantities from 6000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.