+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5975001401

Ferrite: toroidal; Core mat: 75; -55÷90°C; 4uH; 25.4x15.5x8.15mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5975001401
TME Symbol:
5975001401

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
75
Operating temperature
-55...90°C
Inductance
4µH
Dimensions
25.4x15.5x8.15mm
Gross weight12 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5975001401
0 in TME stock
Net price for quantities from 558 pcs - 1.06 USDGross price for quantities from 558 pcs - 1.28 USD
No. of pieces (Multiplicity: 558)