+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5975003801

Ferrite: toroidal; Core mat: 75; -55÷90°C; 6.85uH; 61x35.55x12.7mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5975003801
TME Symbol:
5975003801

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
75
Operating temperature
-55...90°C
Inductance
6.85µH
Dimensions
61x35.55x12.7mm
Gross weight106 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5975003801
0 in TME stock
Net price for quantities from 100 pcs - 5.25 EURGross price for quantities from 100 pcs - 6.30 EUR
No. of pieces (Multiplicity: 100)