+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5976000211

Ferrite: toroidal; Core mat: 76; -55÷90°C; 4.4uH; 9.74x4.56x3.34mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5976000211
TME Symbol:
5976000211

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
76
Operating temperature
-55...90°C
Inductance
4.4µH
Dimensions
9.74x4.56x3.34mm
Gross weight0.83 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5976000211
0 in TME stock
Net price for quantities from 1800 pcs - 0.44 USDGross price for quantities from 1800 pcs - 0.53 USD
No. of pieces (Multiplicity: 1 800)