+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5976022121

Ferrite: toroidal; Core mat: 76; -55÷90°C; 1.28uH; 30.1x17.9x16mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5976022121
TME Symbol:
5976022121

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
76
Operating temperature
-55...90°C
Inductance
1.28µH
Dimensions
30.1x17.9x16mm
Gross weight27.5 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5976022121
0 in TME stock
Net price for quantities from 742 pcs - 1.38 EURGross price for quantities from 742 pcs - 1.66 EUR
No. of pieces (Multiplicity: 742)