+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5977000601

Ferrite: toroidal; Core mat: 77; -55÷90°C; 1.27uH; 21x13.2x6.35mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5977000601
TME Symbol:
5977000601

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
77
Operating temperature
-55...90°C
Inductance
1.27µH
Dimensions
21x13.2x6.35mm
Gross weight6.4 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5977000601
0 in TME stock
Net price for quantities from 1826 pcs - 0.36 EURGross price for quantities from 1826 pcs - 0.44 EUR
No. of pieces (Multiplicity: 1 826)
Minimum order quantity: 1 826.
Multiplicity: 1 826.