+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5977001001

Ferrite: toroidal; Core mat: 77; -55÷90°C; 1365nH; 29x19x7.5mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
5977001001
TME Symbol:
5977001001

Specification

Manufacturer
FAIR-RITE
Type of ferrite
toroidal
Core material
77
Operating temperature
-55...90°C
Inductance
1365nH
Dimensions
29x19x7.5mm
Gross weight13 g
Certificates
See other products in this category: Ring ferrites FAIR-RITE,
*
5977001001
0 in TME stock
Net price for quantities from 848 pcs - 1.04 USDGross price for quantities from 848 pcs - 1.25 USD
No. of pieces (Multiplicity: 848)
Minimum order quantity: 848.
Multiplicity: 848.