+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G019

Tool: grinder; 170W; 230VAC; mini; 8000÷35000rpm

Manufacturer: GRAPHITE

Manufacturer part number:
59G019
TME Symbol:
59G019

Specification

Manufacturer
GRAPHITE
Type of tool
grinder
Power
170W
Version
mini
Tools features
adjustment rotary speed
Rotational rate/speed
8000...35000rpm
Supply voltage
  • 230V AC
Tools application
  • grinding
  • polishing
Kit contents
  • accessories kit
  • case
  • holder
  • protection
  • unlock wrench
Gross weight2.46 kg
Certificates
EAN code5902062005106
See other products in this category: Electric Power Tools GRAPHITE,
*
59G019
0 in TME stock
Net price for quantities from 1 pcs - 51.53 EURGross price for quantities from 1 pcs - 61.84 EUR
No. of pieces (Multiplicity: 1)