+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G023

Oscillating multi-tool; electric; 250W; 230VAC


Manufacturer: GRAPHITE

Manufacturer part number:
59G023
TME Symbol:
59G023

Specification

Manufacturer
GRAPHITE
Type of power tool
oscillating multi-tool
Kind of tool
electric
Maximum power
250W
Supply voltage
  • 230V AC
Tools application
  • for cutting
  • grinding
  • polishing
  • scraper
Tools features
  • dust suction system
  • non-slip grip
Kit contents
  • case
  • cover plate x1
  • sandpaper
  • tip x6
  • unlock wrench
Gross weight2.78 kg
Certificates
EAN code5902062087133
See other products in this category: Electric Power Tools GRAPHITE,
*
59G023
0 in TME stock
Net price for quantities from 1 pcs - 43.13 EURGross price for quantities from 1 pcs - 51.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.