+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G063

Angle grinder; electric; 750W; 230VAC; Features: ergonomic handle

Manufacturer: GRAPHITE

Manufacturer part number:
59G063
TME Symbol:
59G063

Specification

Manufacturer
GRAPHITE
Type of power tool
angle grinder
Kind of tool
electric
Maximum power
750W
Length
0.3m
Tools features
ergonomic handle
Rotational rate/speed
12000rpm
Saw diameter
115mm
Supply voltage
  • 230V AC
Gross weight2.5 kg
Certificates
EAN code5902062024336
See other products in this category: Electric Power Tools GRAPHITE,
*
59G063
0 in TME stock
Net price for quantities from 1 pcs - 39.34 USDGross price for quantities from 1 pcs - 47.21 USD
No. of pieces (Multiplicity: 1)