+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G071

Straight grinder; electric; 710W; 230VAC; 12000÷28000rpm; 25mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G071
TME Symbol:
59G071

Specification

Manufacturer
GRAPHITE
Type of power tool
straight grinder
Kind of tool
electric
Power
710W
Length
345mm
Tools features
adjustment rotary speed
Kit contents
unlock wrench
Rotational rate/speed
12000...28000rpm
Saw diameter
25mm
Supply voltage
  • 230V AC
Gross weight2.54 kg
Certificates
EAN code5902062004642
See other products in this category: Electric Power Tools GRAPHITE,
*
59G071
0 in TME stock
Net price for quantities from 1 pcs - 45.86 GBPGross price for quantities from 1 pcs - 55.02 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.