+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G088

Angle grinder; electric; 1.6kW; 230VAC; 11000rpm; 125mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G088
TME Symbol:
59G088

Specification

Manufacturer
GRAPHITE
Type of power tool
angle grinder
Kind of tool
electric
Maximum power
1.6kW
Tools features
ergonomic handle
Rotational rate/speed
11000rpm
Saw diameter
125mm
Supply voltage
  • 230V AC
Gross weight3.18 kg
Certificates
EAN code5902062063878
See other products in this category: Electric Power Tools GRAPHITE,
*
59G088
0 in TME stock
Net price for quantities from 1 pcs - 64.17 USDGross price for quantities from 1 pcs - 77.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.