+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G175

Angle grinder; electric; 750W; 230VAC; 3000÷12000rpm; 125mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G175
TME Symbol:
59G175

Specification

Manufacturer
GRAPHITE
Type of power tool
angle grinder
Kind of tool
electric
Maximum power
750W
Tools features
adjustment rotary speed
Rotational rate/speed
3000...12000rpm
Saw diameter
125mm
Supply voltage
  • 230V AC
Gross weight2.413333 kg
Certificates
EAN code5907558480740
See other products in this category: Electric Power Tools GRAPHITE,
*
59G175
0 in TME stock
Net price for quantities from 1 pcs - 36.37 EURGross price for quantities from 1 pcs - 43.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.