+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G207

Angle grinder; electric; 2.35kW; 230VAC; Features: soft start


Manufacturer: GRAPHITE

Manufacturer part number:
59G207
TME Symbol:
59G207

Specification

Manufacturer
GRAPHITE
Type of power tool
angle grinder
Kind of tool
electric
Maximum power
2.35kW
Length
548mm
Tools features
soft start
Rotational rate/speed
6500rpm
Saw diameter
230mm
Supply voltage
  • 230V AC
Gross weight6.4 kg
Certificates
EAN code5902062034656
See other products in this category: Electric Power Tools GRAPHITE,
*
59G207
0 in TME stock
Net price for quantities from 1 pcs - 76.47 EURGross price for quantities from 1 pcs - 91.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.