+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G264

Tool: grinder; electric; 710W; 230VAC; 800÷1700rpm; 225mm

Manufacturer: GRAPHITE

Manufacturer part number:
59G264
TME Symbol:
59G264

Specification

Manufacturer
GRAPHITE
Type of tool
grinder
Kind of tool
electric
Maximum power
710W
Thread
M6
Length
143...186mm
Standard equipment
LED Light
Kit contents
triangular socket
Rotational rate/speed
800...1700rpm
Saw diameter
225mm
Supply voltage
  • 230V AC
Tools application
  • for plastering mortar
  • gypsum
Tools features
  • adjustment rotary speed
  • dust suction system
Gross weight10.7 kg
Certificates
EAN code5902062088222
See other products in this category: Electric Power Tools GRAPHITE,
*
59G264
0 in TME stock
Net price for quantities from 1 pcs - 140.79 EURGross price for quantities from 1 pcs - 168.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.