+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G265

Tool: grinder; electric; 800W; 230VAC; 800÷1800rpm; 225mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G265
TME Symbol:
59G265

Specification

Manufacturer
GRAPHITE
Type of tool
grinder
Kind of tool
electric
Maximum power
800W
Thread
M6
Length
143...186mm
Standard equipment
LED Light
Rotational rate/speed
800...1800rpm
Saw diameter
225mm
Supply voltage
  • 230V AC
Tools application
  • for plastering mortar
  • gypsum
Tools features
  • adjustment rotary speed
  • dust suction system
Kit contents
  • bag
  • hose
  • sandpaper
Gross weight6.1 kg
Certificates
EAN code5902062088239
See other products in this category: Electric Power Tools GRAPHITE,
*
59G265
0 in TME stock
Net price for quantities from 1 pcs - 141.38 USDGross price for quantities from 1 pcs - 169.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.