+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G326

Finishing sander; electric; 260W; 230VAC; 90x187mm; Mounting: bur


Manufacturer: GRAPHITE

Manufacturer part number:
59G326
TME Symbol:
59G326

Specification

Manufacturer
GRAPHITE
Type of power tool
finishing sander
Kind of tool
electric
Maximum power
260W
Base dimensions
90x187mm
Mounting
bur
Supply voltage
  • 230V AC
Tools application
  • metal
  • plastic
  • wood
Tools features
  • continuous work mode switch fitted with locking
  • dust suction system
  • non-slip grip
Kit contents
  • dust container
  • sandpaper
Gross weight2.42 kg
Certificates
EAN code5902062087850
See other products in this category: Electric Power Tools GRAPHITE,
*
59G326
0 in TME stock
Net price for quantities from 1 pcs - 30.82 EURGross price for quantities from 1 pcs - 36.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.