+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G348

Palm orbital sander; electric; 300W; 230VAC; 7000÷13000rpm; 125mm

Manufacturer: GRAPHITE

Manufacturer part number:
59G348
TME Symbol:
59G348

Specification

Manufacturer
GRAPHITE
Type of power tool
palm orbital sander
Kind of tool
electric
Power
300W
Rotational rate/speed
7000...13000rpm
Saw diameter
125mm
Supply voltage
  • 230V AC
Kit contents
  • dust container
  • sandpaper
Gross weight1.74 kg
Certificates
EAN code5902062087881
See other products in this category: Electric Power Tools GRAPHITE,
*
59G348
0 in TME stock
Net price for quantities from 1 pcs - 39.48 USDGross price for quantities from 1 pcs - 47.38 USD
No. of pieces (Multiplicity: 1)