+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G349

Palm orbital sander; electric; 450W; 230VAC; 7000÷13000rpm; 125mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G349
TME Symbol:
59G349

Specification

Manufacturer
GRAPHITE
Type of power tool
palm orbital sander
Kind of tool
electric
Power
450W
Rotational rate/speed
7000...13000rpm
Saw diameter
125mm
Supply voltage
  • 230V AC
Kit contents
  • case
  • cover plate x2
  • dust container
  • sandpaper
  • unlock wrench
Gross weight3.76 kg
Certificates
EAN code5902062087898
See other products in this category: Electric Power Tools GRAPHITE,
*
59G349
0 in TME stock
Net price for quantities from 1 pcs - 48.49 EURGross price for quantities from 1 pcs - 58.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.