+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G370

Wall chaser; 1.32kW; 230VAC; 9000rpm; 125mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G370
TME Symbol:
59G370

Specification

Manufacturer
GRAPHITE
Type of power tool
wall chaser
Power
1.32kW
Rotational rate/speed
9000rpm
Saw diameter
125mm
Cut depth
30mm
Supply voltage
  • 230V AC
Kit contents
  • adapter
  • chisel
  • unlock wrench
  • washer
Gross weight6.8 kg
Certificates
EAN code5902062593702
See other products in this category: Electric Power Tools GRAPHITE,
*
59G370
0 in TME stock
Net price for quantities from 1 pcs - 130.55 EURGross price for quantities from 1 pcs - 156.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.