+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G371

Wall chaser; 2.4kW; 230VAC; 8000rpm; 150mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G371
TME Symbol:
59G371

Specification

Manufacturer
GRAPHITE
Type of power tool
wall chaser
Power
2.4kW
Rotational rate/speed
8000rpm
Saw diameter
150mm
Cut depth
43mm
Supply voltage
  • 230V AC
Kit contents
  • adapter
  • bag
  • cutting wheel
Gross weight10.99 kg
Certificates
EAN code5902062503596
See other products in this category: Electric Power Tools GRAPHITE,
*
59G371
0 in TME stock
Net price for quantities from 1 pcs - 184.07 USDGross price for quantities from 1 pcs - 220.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.