+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G394

Belt sander; electric; 800W; 230VAC; 75x457mm; 260m/min


Manufacturer: GRAPHITE

Manufacturer part number:
59G394
TME Symbol:
59G394

Specification

Manufacturer
GRAPHITE
Type of power tool
belt sander
Kind of tool
electric
Maximum power
800W
Base dimensions
75x457mm
Max. speed
260m/min
Supply voltage
  • 230V AC
Tools features
  • continuous work mode switch fitted with locking
  • non-slip grip
Kit contents
  • bag
  • sanding belt
Gross weight4.78 kg
Certificates
EAN code5902062593948
See other products in this category: Electric Power Tools GRAPHITE,
*
59G394
0 in TME stock
Net price for quantities from 1 pcs - 62.48 EURGross price for quantities from 1 pcs - 74.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.