+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G522

Tool: electric hot shrink gun; 2kW; 230VAC; 25°C,350°C,550°C

Manufacturer: GRAPHITE

Manufacturer part number:
59G522
TME Symbol:
59G522

Specification

Manufacturer
GRAPHITE
Type of tool
electric hot shrink gun
Power
2kW
Body dimensions
195x270mm
Air flow
150l/min, 300l/min, 500l/min
Air flow temperature
25°C, 350°C, 550°C
Supply voltage
  • 230V AC
Tools application
  • connecting elements by means of welding and gluing
  • defrosting
  • drying
  • forming PVC profiles
  • heat shrink sleeve heating
  • plasticising chemicals
  • removing old paintings
Kit contents
  • nozzle x4
  • scraper
Hot shrink gun features
  • airflow intensity switch
  • the air outlet fits to special type nozzles
  • thermal fuse
Gross weight2.6 kg
Certificates
EAN code5902062595225
See other products in this category: Electric Power Tools GRAPHITE,
*
59G522
0 in TME stock
Net price for quantities from 1 pcs - 28.30 USDGross price for quantities from 1 pcs - 33.96 USD
No. of pieces (Multiplicity: 1)