+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G526

Tool: electric hot shrink gun; 2kW; 230VAC; 350÷500l/min


Manufacturer: GRAPHITE

Manufacturer part number:
59G526
TME Symbol:
59G526

Specification

Manufacturer
GRAPHITE
Type of tool
electric hot shrink gun
Power
2kW
Body dimensions
250x200mm
Air flow
350...500l/min
Air flow temperature
50°C, 50...550°C
Supply voltage
  • 230V AC
Tools application
  • connecting elements by means of welding and gluing
  • defrosting
  • drying
  • forming PVC profiles
  • heat shrink sleeve heating
  • plasticising chemicals
  • removing old paintings
Kit contents
  • case
  • nozzle x4
  • scraper
Hot shrink gun features
  • selectable air flow temperature
  • thermal fuse
Gross weight2.38 kg
Certificates
EAN code5902062086747
See other products in this category: Electric Power Tools GRAPHITE,
*
59G526
0 in TME stock
Net price for quantities from 1 pcs - 31.71 EURGross price for quantities from 1 pcs - 38.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.