+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G678

Tool: edge plane; 850W; 230VAC; Features: non-slip grip; 82mm


Manufacturer: GRAPHITE

Manufacturer part number:
59G678
TME Symbol:
59G678

Specification

Manufacturer
GRAPHITE
Type of tool
edge plane
Power
850W
Tools features
non-slip grip
Cut depth
3mm
Cutting width
82mm
Supply voltage
  • 230V AC
Gross weight3.86 kg
Certificates
EAN code5902062596789
See other products in this category: Electric Power Tools GRAPHITE,
*
59G678
0 in TME stock
Net price for quantities from 1 pcs - 42.02 EURGross price for quantities from 1 pcs - 50.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.