+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59G718

Milling machine; 6mm,8mm; 510W; 230VAC; edge

Manufacturer: GRAPHITE

Manufacturer part number:
59G718
TME Symbol:
59G718

Specification

Manufacturer
GRAPHITE
Type of power tool
milling machine
Holder socket size - mm
6mm, 8mm
Power
510W
Version
edge
Supply voltage
  • 230V AC
Tools features
  • cutting depth limiter
  • ergonomic handle
Kit contents
  • collet; (3 pc.)
  • guide
  • guide bushing
  • mill
  • unlock wrench x2
Gross weight2.46 kg
Certificates
EAN code5902062069641
See other products in this category: Electric Power Tools GRAPHITE,
*
59G718
0 in TME stock
Net price for quantities from 1 pcs - 50.44 USDGross price for quantities from 1 pcs - 60.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.