+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5BWC

LED; blue; 5mm; 60÷300mcd; 18°; Front: convex; 3.5÷4.5VDC


Manufacturer: BIVAR

Manufacturer part number:
5BWC
TME Symbol:
5BWC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
60...300mcd
Viewing angle
18°
Wavelength
465nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.5...4.5V DC
Number of terminals
2
Terminal pitch
2.5mm
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
5BWC
80 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 100 pcs - 1.50 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.75 USD
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs