+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5FG

Heatsink: extruded; L: 16mm; W: 12.7mm; H: 12.7mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
5FG
TME Symbol:
5FG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Length
16mm
Width
12.7mm
Height
12.7mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
5FG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 7.42 USD
Net price for quantities from 50 pcs - 5.94 USDGross price for quantities from 50 pcs - 7.13 USD
Net price for quantities from 100 pcs - 5.50 USDGross price for quantities from 100 pcs - 6.60 USD
Net price for quantities from 7000 pcs - 5.26 USDGross price for quantities from 7000 pcs - 6.31 USD