+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5KP14CA-B

Diode: TVS; 16.4V; 219.8A; bidirectional; ±5%; P600; 5kW; 5KP; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
5KP14CA-B
TME Symbol:
5KP14CA-B-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
14V
Breakdown voltage
16.4V
Max. forward impulse current
219.8A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
P600
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight2.1 g
Certificates
See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
5KP14CA-B
0 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 3 pcs - 2.14 USDGross price for quantities from 3 pcs - 2.56 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.