+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5KP85CE3/TR13

Diode: TVS; 94.4V; bidirectional; P600; 5kW; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
5KP85CE3/TR13
TME Symbol:
5KP85CE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
85V
Breakdown voltage
94.4V
Semiconductor structure
bidirectional
Case
P600
Mounting
THT
Peak pulse power dissipation
5kW
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...175°C
Manufacturer standard package
500pcs.
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
5KP85CE3/TR13
0 in TME stock
Net price for quantities from 500 pcs - 1.50 EURGross price for quantities from 500 pcs - 1.80 EUR
No. of pieces (Multiplicity: 500)