+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

5M240ZT100C5N

IC: FPGA; SMD; TQFP100; Number of macrocells: 240; I/O: 79; 1.8VDC


Manufacturer: INTEL

Manufacturer part number:
5M240ZT100C5N
TME Symbol:
5M240ZT100C5N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
240
Number of inputs/outputs
79
Frequency
152MHz
Memory
8kb FLASH
Manufacturer series
Max V
Kind of memory
Flash
Supply voltage
  • 1.8V DC
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
5M240ZT100C5N
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Product for special order