+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5M80ZE64C5N

IC: FPGA; SMD; EQFP64; Number of macrocells: 80; I/O: 54; 1.8VDC


Manufacturer: INTEL

Manufacturer part number:
5M80ZE64C5N
TME Symbol:
5M80ZE64C5N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
EQFP64
Number of macrocells
80
Number of inputs/outputs
54
Frequency
152MHz
Memory
8kb FLASH
Manufacturer series
Max V
Kind of memory
Flash
Supply voltage
  • 1.8V DC
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
5M80ZE64C5N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 5 pcs - 4.45 USDGross price for quantities from 5 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.01 USDGross price for quantities from 25 pcs - 4.82 USD
Net price for quantities from 100 pcs - 3.48 USDGross price for quantities from 100 pcs - 4.18 USD
Net price for quantities from 250 pcs - 2.88 USDGross price for quantities from 250 pcs - 3.46 USD