+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SD608

Fuse: fuse; industrial; 35A; 750VDC; quick blow; DIII


Manufacturer: SIEMENS

Manufacturer part number:
5SD608
TME Symbol:
5SD608

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Kind of fuse
industrial
Current rating
35A
Rated voltage
750V DC
Fuse characteristics
quick blow
Fuse size
DIII
Gross weight73.92 g
Certificates
See other products in this category: D Fuses SIEMENS,
*
5SD608
0 in TME stock
Net price for quantities from 5 pcs - 20.32 USDGross price for quantities from 5 pcs - 24.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs