+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5SDF 20L4521

Diode: hockey-puck rectifying; 4.5kV; 2.07kA; Ø120/Ø85mm


Manufacturer: ABB

Manufacturer part number:
5SDF 20L4521
TME Symbol:
5SDF20L4521

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
4.5kV
Load current
2.07kA
Body dimensions
Ø120/Ø85mm
Mounting
Press-Pack
Features of semiconductor devices
fast switching
Max. forward impulse current
45kA
Threshold on-voltage
1.56V
Gross weight50 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDF 20L4521
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 956.81 GBPGross price for quantities from 1 pcs - 1 148.18 GBP
Net price for quantities from 3 pcs - 865.29 GBPGross price for quantities from 3 pcs - 1 038.35 GBP
Net price for quantities from 10 pcs - 808.72 GBPGross price for quantities from 10 pcs - 970.46 GBP